
Z7D431 | |
|---|---|
DigiKey Part Number | 4316-Z7D431-ND |
Manufacturer | |
Manufacturer Product Number | Z7D431 |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Semitec USA Corp | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D431CS | Panasonic Industry | 0 | 10-ERZ-V07D431CS-ND | $0.10826 | Parametric Equivalent |
| ERZ-V07V431CS | Panasonic Industry | 0 | 10-ERZ-V07V431CS-ND | $0.10826 | Parametric Equivalent |
| ERZ-VA7D431 | Panasonic Industry | 1,954 | 10-ERZ-VA7D431CT-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |

