TR1206L020UN32WPGDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1206L020UN32WPGDA

DigiKey Part Number
2673-TR1206L020UN32WPGDA-ND
Manufacturer
Manufacturer Product Number
TR1206L020UN32WPGDA
Description
SPEAKER 32OHM 10MW TOP PORT 63DB
Customer Reference
Detailed Description
32 Ohms General Purpose Speaker 10 mW 350 Hz ~ 8 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seltech
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
350 Hz ~ 8 kHz
Frequency - Self Resonant
350Hz
Impedance
32 Ohms
Efficiency - dBA
63.00
Efficiency - Testing
1W/1m
Efficiency - Type
Sensitivity
Power - Rated
10 mW
Power - Max
20 mW
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX7
Ratings
-
Termination
Spring Contacts
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Seltech
A separate $36.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.25000$4.25
20$4.00000$80.00
100$3.75000$375.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.