
Category | Efficiency - Testing 1W/1m |
Manufacturer Seltech | Efficiency - Type Sensitivity |
Packaging Tray | Power - Rated 20 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Square |
Type General Purpose | Material - Cone Paper |
Frequency Range 120 Hz ~ 40000 Hz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 125Hz | Size / Dimension 2.835" L x 2.835" W (72.00mm x 72.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.378" (35.00mm) |
Efficiency - dBA 85.50 |
| Tray: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.00000 | $33.00 |
| 5 | $30.00000 | $150.00 |



