
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seltech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency - Self Resonant | 135Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 5W/100mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Termination | Wire Leads with Connector | |
Size / Dimension | 2.087" L x 2.087" W (53.00mm x 53.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Tray: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.50000 | $4.50 |
| 10 | $4.00000 | $40.00 |
| 100 | $3.75000 | $375.00 |


