
SCCT 80/50 250/5A VA1 CL 0.5 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT80/50250/5AVA1CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 80/50 250/5A VA1 CL 0.5 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 250:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 6.319" (160.50mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.26000 | $59.26 |
| 10 | $53.27900 | $532.79 |
| 25 | $51.05320 | $1,276.33 |
| 50 | $49.42660 | $2,471.33 |
| 100 | $47.84730 | $4,784.73 |

