
SCCT 160/80 6000/5A VA 15 CL 0.5 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT160/806000/5AVA15CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 160/80 6000/5A VA 15 CL 0.5 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 6000:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 10.020" (254.50mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.58000 | $147.58 |
| 10 | $132.53900 | $1,325.39 |
| 25 | $126.95920 | $3,173.98 |
| 50 | $122.88500 | $6,144.25 |

