LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) Dimming 150mA 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5970RHPR

DigiKey Part Number
296-27240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5970RHPR
Description
IC LED DRIVER RGLTR 150MA 28QFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) Dimming 150mA 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TLC5970RHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
36V
Voltage - Output
17V
Current - Output / Channel
150mA
Frequency
20MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

51,000In Stock
Ships from Rochester Electronics, LLC