Case Plastic, Acrylic Black, Clear Hand Held 4.173" L x 2.638" W (106.00mm x 67.00mm) X 1.417" (35.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990158

DigiKey Part Number
1597-1215-ND
Manufacturer
Manufacturer Product Number
110990158
Description
CASE PLSTC BLK/CLR 4.17"LX2.64"W
Customer Reference
Detailed Description
Case Plastic, Acrylic Black, Clear Hand Held 4.173" L x 2.638" W (106.00mm x 67.00mm) X 1.417" (35.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Size / Dimension
4.173" L x 2.638" W (106.00mm x 67.00mm)
Height
1.417" (35.99mm)
Area (L x W)
11.0in² (71cm²)
Design
Hand Held
Material
Color
Black, Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.209 lb (94.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.