
102991561 | |
|---|---|
DigiKey Part Number | 1597-102991561-ND |
Manufacturer | |
Manufacturer Product Number | 102991561 |
Description | SBC 1.5GHZ 4 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB/0GB RAM Raspberry Pi CM4 ARM Cortex-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Raspberry Pi CM4 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.860" x 3.860" (98.04mm x 98.04mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, M.2 | |
Video Outputs | HDMI | |
Ethernet | RJ45 (10/100/1000) (2) | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.75000 | $198.75 |

