
102990089 | |
|---|---|
DigiKey Part Number | 1597-102990089-ND |
Manufacturer | |
Manufacturer Product Number | 102990089 |
Description | SBC 2 CORE 32GB/4GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2 Core 32GB/4GB RAM ARM Cortex-A7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A7 | |
Speed | - | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CVBS, HDMI, I2C, I2S, RGB, UART, VGA | |
RAM Capacity/Installed | 32GB/4GB | |
Storage Interface | MicroSD | |
Video Outputs | CVBS, HDMI, LVDS, RGB, VGA | |
Ethernet | 10/100 Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | 32GB microSD Card | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.75000 | $79.75 |

