OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-6L
SCT53600TVBR
SCT53600TVBR

SCT53600TVBR

DigiKey Part Number
5814-SCT53600TVBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCT53600TVBR
Description
Ideal Diode Controller with Reve
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-6L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.3A
Manufacturer
SCT
Current - Supply
275 µA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.7V ~ 65V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Internal Switch(s)
Yes
Supplier Device Package
TSOT-23-6L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,800
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Silicon Content Technology / SCT
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$0.58350$58.35