SCT52A40STDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCT52A40STDR
SCT52A40STDR
SCT52A40STDR

SCT52A40STDR

DigiKey Part Number
5814-SCT52A40STDRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCT52A40STDR
Description
120V Supply, 7A Peak, SOP-8LHigh
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCT
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 24V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7ns, 4.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Silicon Content Technology / SCT
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$0.36670$36.67