Image for 503700600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

503700600

DigiKey Part Number
2618-503700600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
503700600
Description
ENS213A-AQFM QFN4 T&R 3K5
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 3 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
8b
Accuracy
±3% RH
Response Time
3 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.