TS-709-10P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 267
Unit Price: $5.13000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-709-10P

DigiKey Part Number
TS-709-10P-ND
Manufacturer
Manufacturer Product Number
TS-709-10P
Description
CIR BRKR THRM 10A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2, UL1077
Breaker Type
Thermal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4404.0022SCHURTER Inc.267486-3628-ND$5.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes