


PFSM.150.33.2 | |
|---|---|
DigiKey Part Number | 486-3554-2-ND - Tape & Reel (TR) 486-3554-1-ND - Cut Tape (CT) 486-3554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFSM.150.33.2 |
Description | PTC RESET FUSE 33V 1.5A 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 60 mOhms |
Manufacturer SCHURTER Inc. | Resistance - Post Trip (R1) (Max) 230 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.118" (3.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-SM150/33-2 | Bourns Inc. | 1,056 | MF-SM150/33-2CT-ND | $0.51000 | Parametric Equivalent |
| SMD150F/33-2 | Littelfuse Inc. | 30,481 | SMD150F/33-2CT-ND | $0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53100 | $1,593.00 |

