Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFRA.065.3 | |
|---|---|
DigiKey Part Number | PFRA.065.3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PFRA.065.3 |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.3 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 270 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.382" Dia x 0.122" T (9.70mm x 3.10mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFRA.065 | SCHURTER Inc. | 1,989 | 486-3511-ND | $1.07000 | Parametric Equivalent |
| PFRA.065.2 | SCHURTER Inc. | 0 | 486-PFRA.065.2CT-ND | $1.02000 | Parametric Equivalent |
| 0ZRR0065FF1E | Bel Fuse Inc. | 0 | 5923-0ZRR0065FF1E-ND | $0.19085 | Parametric Equivalent |
| 0ZRR0065FF2E | Bel Fuse Inc. | 0 | 0ZRR0065FF2E-ND | $0.20691 | Parametric Equivalent |
| 60R065XPR | Littelfuse Inc. | 1,340 | F1990CT-ND | $0.95000 | Parametric Equivalent |









