2 Line Common Mode Choke Through Hole 6A DCR 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSO1-40-0004

DigiKey Part Number
DSO1-40-0004-ND
Manufacturer
Manufacturer Product Number
DSO1-40-0004
Description
CMC 6A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 6A DCR 25mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
25mOhm
Manufacturer
SCHURTER Inc.
Voltage Rating - DC
600V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.535" L x 0.551" W (39.00mm x 14.00mm)
Number of Lines
2
Package / Case
Radial
Current Rating (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.15000$23.15
10$19.03700$190.37
25$17.61520$440.38
50$16.61240$830.62
100$15.66810$1,566.81
250$14.73752$3,684.38
Manufacturers Standard Package