2 Line Common Mode Choke Through Hole 4A DCR 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSO1-40-0003

DigiKey Part Number
DSO1-40-0003-ND
Manufacturer
Manufacturer Product Number
DSO1-40-0003
Description
CMC 4A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 4A DCR 55mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600V
Manufacturer
SCHURTER Inc.
Operating Temperature
-40°C ~ 125°C
Series
Approval Agency
CE, UKCA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.535" L x 0.551" W (39.00mm x 14.00mm)
Number of Lines
2
Package / Case
Radial
Current Rating (Max)
4A
Base Product Number
DC Resistance (DCR) (Max)
55mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.15000$23.15
10$19.03700$190.37
25$17.61520$440.38
50$16.61240$830.62
100$15.66810$1,566.81
250$14.73752$3,684.38
Manufacturers Standard Package