
8040.2015 | |
|---|---|
DigiKey Part Number | 486-8040.2015-ND |
Manufacturer | |
Manufacturer Product Number | 8040.2015 |
Description | CFO CLIP 10.3X38 15A TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1000V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 5 | $1.34000 | $6.70 |
| 10 | $1.23700 | $12.37 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.94660 | $94.66 |
| 250 | $0.85064 | $212.66 |
| 500 | $0.78434 | $392.17 |
| 2,000 | $0.66594 | $1,331.88 |
| 6,000 | $0.58393 | $3,503.58 |

