400 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8509

DigiKey Part Number
486-0031.8509TR-ND - Tape & Reel (TR)
486-0031.8509CT-ND - Cut Tape (CT)
486-0031.8509DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8509
Description
FUSE GLASS 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
5.2
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.03000$6.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.07755$1,231.02
Manufacturers Standard Package