Parametric Equivalent
Parametric Equivalent

7100.1114.96 | |
|---|---|
DigiKey Part Number | 486-7100.1114.96TR-ND - Tape & Reel (TR) 486-7100.1114.96CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7100.1114.96 |
Description | FUSE BOARD MNT 800MA 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1114.96 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.5 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1014.13 | SCHURTER Inc. | 0 | 486-5955-ND | $1.14726 | Parametric Equivalent |
| 7100.1114.13 | SCHURTER Inc. | 0 | 486-5928-ND | $2.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10533 | $2,210.66 |



