




4430.3456 | |
|---|---|
DigiKey Part Number | 486-5095-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3456 |
Description | CIR BRKR THRM 6A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.97000 | $33.97 |
| 5 | $28.18600 | $140.93 |
| 20 | $23.98100 | $479.62 |
| 60 | $21.08033 | $1,264.82 |
| 100 | $19.84580 | $1,984.58 |
| 260 | $17.71238 | $4,605.22 |
| 500 | $16.66250 | $8,331.25 |

