




4430.3215 | |
|---|---|
DigiKey Part Number | 486-5138-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3215 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.73000 | $45.73 |
| 5 | $37.93800 | $189.69 |
| 15 | $33.37667 | $500.65 |
| 60 | $28.36133 | $1,701.68 |
| 105 | $26.54210 | $2,786.92 |
| 255 | $23.87431 | $6,087.95 |

