


4430.2989 | |
|---|---|
DigiKey Part Number | TA45-A171M090C0-AZM01-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2989 |
Description | CIR BRKR THRM 1.5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.21000 | $67.21 |
| 5 | $55.75400 | $278.77 |
| 15 | $49.04133 | $735.62 |
| 60 | $41.65383 | $2,499.23 |
| 105 | $38.97352 | $4,092.22 |
| 255 | $35.27498 | $8,995.12 |

