




4430.1789 | |
|---|---|
DigiKey Part Number | 486-5075-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1789 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.77000 | $36.77 |
| 5 | $30.50800 | $152.54 |
| 15 | $26.84467 | $402.67 |
| 60 | $22.81550 | $1,368.93 |
| 105 | $21.35476 | $2,242.25 |
| 255 | $19.21263 | $4,899.22 |
| 510 | $18.17875 | $9,271.16 |

