


4430.1486 | |
|---|---|
DigiKey Part Number | TA45-ABDBP030C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1486 |
Description | CIR BRKR THRM 3A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.08000 | $44.08 |
| 5 | $36.57200 | $182.86 |
| 20 | $31.11150 | $622.23 |
| 60 | $27.34200 | $1,640.52 |
| 100 | $25.73750 | $2,573.75 |
| 260 | $22.96408 | $5,970.66 |

