




4400.0063 | |
|---|---|
DigiKey Part Number | 486-2307-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0063 |
Description | CIR BRKR THRM 1A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.98000 | $15.98 |
| 5 | $13.26200 | $66.31 |
| 10 | $12.23700 | $122.37 |
| 50 | $10.14300 | $507.15 |
| 100 | $9.35020 | $935.02 |
| 300 | $8.21043 | $2,463.13 |
| 500 | $7.72488 | $3,862.44 |
| 1,000 | $7.27500 | $7,275.00 |


