
3413.0329.24 | |
|---|---|
DigiKey Part Number | 486-3413.0329.24TR-ND - Tape & Reel (TR) 486-3413.0329.24CT-ND - Cut Tape (CT) 486-3413.0329.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0329.24 |
Description | FUSE BOARD MOUNT 12A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0329.24 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 33.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0043 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28704 | $1,435.20 |

