Similar

3404.2465.11 | |
|---|---|
DigiKey Part Number | 486-6931-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2465.11 |
Description | FUSE BRD MNT 800MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2465.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 0.21 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 5 | $2.36600 | $11.83 |
| 10 | $2.18200 | $21.82 |
| 50 | $1.81040 | $90.52 |
| 100 | $1.67010 | $167.01 |
| 300 | $1.46877 | $440.63 |
| 500 | $1.38316 | $691.58 |
| 1,000 | $1.27436 | $1,274.36 |
| 5,000 | $1.05106 | $5,255.30 |


