3404.2325.22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $4.02000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $3.97000
Datasheet
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2325.22

DigiKey Part Number
486-3404.2325.22TR-ND - Tape & Reel (TR)
486-3404.2325.22CT-ND - Cut Tape (CT)
486-3404.2325.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2325.22
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.73
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.97000$3.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.78797$2,681.95