
3404.2324.22 | |
|---|---|
DigiKey Part Number | 486-3404.2324.22TR-ND - Tape & Reel (TR) 486-3404.2324.22CT-ND - Cut Tape (CT) 486-3404.2324.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2324.22 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.77 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.2324.11 | SCHURTER Inc. | 120 | 486-6944-ND | $4.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 5 | $3.66000 | $18.30 |
| 10 | $3.37800 | $33.78 |
| 50 | $2.80200 | $140.10 |
| 100 | $2.58440 | $258.44 |
| 250 | $2.32140 | $580.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.03900 | $1,529.25 |
| 1,500 | $1.87737 | $2,816.05 |
| 2,250 | $1.78826 | $4,023.59 |
| 3,750 | $1.68135 | $6,305.06 |
| 5,250 | $1.67500 | $8,793.75 |

