1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2324.22

DigiKey Part Number
486-3404.2324.22TR-ND - Tape & Reel (TR)
486-3404.2324.22CT-ND - Cut Tape (CT)
486-3404.2324.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2324.22
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
0.77
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3404.2324.11SCHURTER Inc.120486-6944-ND$4.02000Parametric Equivalent
In-Stock: 450
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
5$3.66000$18.30
10$3.37800$33.78
50$2.80200$140.10
100$2.58440$258.44
250$2.32140$580.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.03900$1,529.25
1,500$1.87737$2,816.05
2,250$1.78826$4,023.59
3,750$1.68135$6,305.06
5,250$1.67500$8,793.75
Manufacturers Standard Package