Parametric Equivalent
Parametric Equivalent

3404.2325.11 | |
|---|---|
DigiKey Part Number | 486-6943-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2325.11 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 1.73 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.2325.22 | SCHURTER Inc. | 0 | 486-3404.2325.22CT-ND | $3.97000 | Parametric Equivalent |
| 3404.2325.23 | SCHURTER Inc. | 0 | 486-3404.2325.23CT-ND | $3.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 5 | $3.33600 | $16.68 |
| 10 | $3.07800 | $30.78 |
| 50 | $2.55360 | $127.68 |
| 100 | $2.35540 | $235.54 |
| 300 | $2.07100 | $621.30 |
| 500 | $1.94998 | $974.99 |
| 1,000 | $1.79617 | $1,796.17 |
| 5,000 | $1.51250 | $7,562.50 |


