
3404.0114.24 | |
|---|---|
DigiKey Part Number | 486-3404.0114.24TR-ND - Tape & Reel (TR) 486-3404.0114.24CT-ND - Cut Tape (CT) 486-3404.0114.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0114.24 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.77 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.0114.11 | SCHURTER Inc. | 5,386 | 486-2087-ND | $1.44000 | Parametric Equivalent |
| 3404.0114.22 | SCHURTER Inc. | 2,641 | 486-3868-1-ND | $1.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 5 | $1.25200 | $6.26 |
| 10 | $1.15500 | $11.55 |
| 50 | $0.95840 | $47.92 |
| 100 | $0.88430 | $88.43 |
| 250 | $0.79472 | $198.68 |
| 500 | $0.73280 | $366.40 |
| 1,000 | $0.67542 | $675.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59291 | $1,778.73 |
| 6,000 | $0.54566 | $3,273.96 |
| 9,000 | $0.51959 | $4,676.31 |
| 15,000 | $0.51500 | $7,725.00 |

