
3403.0291.23 | |
|---|---|
DigiKey Part Number | 486-3403.0291.23TR-ND - Tape & Reel (TR) 486-3403.0291.23CT-ND - Cut Tape (CT) 486-3403.0291.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0291.23 |
Description | FUSE BRD MT 50A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 500A |
Part Status Active | Melting I²t 6980.0 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 5 | $3.88400 | $19.42 |
| 10 | $3.58400 | $35.84 |
| 50 | $2.97260 | $148.63 |
| 100 | $2.74180 | $274.18 |
| 250 | $2.46264 | $615.66 |
| 500 | $2.26940 | $1,134.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.99137 | $2,987.06 |
| 3,000 | $1.83213 | $5,496.39 |
| 4,500 | $1.78750 | $8,043.75 |


