
3-145-397 | |
|---|---|
DigiKey Part Number | 486-3-145-397-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-397 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.94000 | $19.94 |
| 10 | $17.20900 | $172.09 |
| 30 | $16.03567 | $481.07 |
| 50 | $15.51700 | $775.85 |
| 100 | $14.83870 | $1,483.87 |
| 250 | $13.98568 | $3,496.42 |
| 500 | $13.37164 | $6,685.82 |

