Single Phase EMC/EMI Line Filter 15 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-132-199

DigiKey Part Number
486-3-132-199-ND
Manufacturer
Manufacturer Product Number
3-132-199
Description
LINE FILTER 250VAC 15A PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
50 ~ 60Hz
Applications
Medical
Approval Agency
CQC, cURus, ENEC
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Wire Leads
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.78000$15.78
10$13.40700$134.07
30$12.40667$372.20
50$11.96740$598.37
100$11.39640$1,139.64
250$10.68340$2,670.85
500$10.17410$5,087.05
1,000$9.68912$9,689.12
Manufacturers Standard Package