
3-128-243 | |
|---|---|
DigiKey Part Number | 486-3-128-243-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-243 |
Description | TA36 CIRCUIT BREAKER 2P RO 3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 277 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.42000 | $29.42 |
| 5 | $24.40800 | $122.04 |
| 10 | $22.51800 | $225.18 |
| 50 | $18.65520 | $932.76 |
| 100 | $17.19120 | $1,719.12 |
| 250 | $15.41752 | $3,854.38 |
| 500 | $14.22500 | $7,112.50 |

