
3-123-493 | |
|---|---|
DigiKey Part Number | 486-3-123-493-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-493 |
Description | LINE FILTER 760VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 760V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.64000 | $117.64 |
| 10 | $96.00600 | $960.06 |
| 25 | $88.53400 | $2,213.35 |
| 50 | $84.30000 | $4,215.00 |

