


3-103-752 | |
|---|---|
DigiKey Part Number | 486-3-103-752-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-752 |
Description | LINE FLTR 48VDC 240VAC 10A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 240V 48V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 48V | |
Voltage - Rated AC | 240V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.55000 | $48.55 |
| 20 | $37.26750 | $745.35 |
| 40 | $35.05400 | $1,402.16 |
| 60 | $33.81950 | $2,029.17 |
| 100 | $32.32490 | $3,232.49 |
| 260 | $31.22500 | $8,118.50 |

