Similar

0034.7305 | |
|---|---|
DigiKey Part Number | 486-7095-2-ND - Tape & Reel (TR) 486-7095-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7305 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0456 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |


