
0034.5044 | |
|---|---|
DigiKey Part Number | 486-2582-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5044 |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 33.3 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.64000 | $12.64 |
| 5 | $10.48400 | $52.42 |
| 10 | $9.67400 | $96.74 |
| 50 | $8.02000 | $401.00 |
| 100 | $7.39430 | $739.43 |
| 300 | $6.49483 | $1,948.45 |
| 500 | $6.11178 | $3,055.89 |
| 1,000 | $5.62456 | $5,624.56 |

