cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.4921

Digi-Key Part Number
0034.4921-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
0034.4921
Supplier
Description
FUSE 1A 125VAC RADIAL
Detailed Description
1 A 125 V AC DC Fuse - Through Hole Radial, Can
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
-
Current Rating (Amps)
1 A
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Radial, Can
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.252" Dia x 0.346" H (6.40mm x 8.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Other Names
34.4921
34.4921-ND
Standard Package100