
0034.3430 | |
|---|---|
DigiKey Part Number | 486-2547-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3430 |
Description | FUSE GLASS 20A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 3520.0 | |
Approval Agency | CE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 5 | $4.58000 | $22.90 |
| 10 | $4.22700 | $42.27 |
| 50 | $3.50580 | $175.29 |
| 100 | $3.23340 | $323.34 |
| 300 | $2.84210 | $852.63 |






