0034.3126.PT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 5,728
Unit Price: $1.56000
Datasheet

Direct


Littelfuse Inc.
In Stock: 928
Unit Price: $3.24000
Datasheet
8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3126.PT

DigiKey Part Number
486-4605-ND
Manufacturer
Manufacturer Product Number
0034.3126.PT
Description
FUSE GLASS 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
80A
Packaging
Bulk
Melting I²t
275.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3126.TRSCHURTER Inc.5,728486-0034.3126.TRCT-ND$1.56000Direct
0218008.MXEPLittelfuse Inc.928F10758-ND$3.24000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.30000$1.30
5$1.08000$5.40
10$0.99600$9.96
50$0.82640$41.32
100$0.76240$76.24
250$0.68520$171.30
500$0.63186$315.93
1,000$0.58243$582.43
5,000$0.48108$2,405.40
Manufacturers Standard Package