
0001.2512.TR | |
|---|---|
DigiKey Part Number | 486-0001.2512.TR-ND - Tape & Reel (TR) 486-0001.2512.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0001.2512.TR |
Description | FUSE CERM 6.3A 250VAC 150VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 171.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 021506.3MXEP | Littelfuse Inc. | 980 | F3480-ND | $3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 5 | $1.38400 | $6.92 |
| 10 | $1.27700 | $12.77 |
| 50 | $1.05960 | $52.98 |
| 100 | $0.97750 | $97.75 |
| 250 | $0.87848 | $219.62 |
| 500 | $0.81000 | $405.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74652 | $746.52 |
| 2,000 | $0.68768 | $1,375.36 |
| 3,000 | $0.65524 | $1,965.72 |
| 5,000 | $0.61634 | $3,081.70 |
| 7,000 | $0.59186 | $4,143.02 |
| 10,000 | $0.57500 | $5,750.00 |

