
1348128 | |
|---|---|
DigiKey Part Number | 2202-1348128-ND |
Manufacturer | |
Manufacturer Product Number | 1348128 |
Description | EOA-UR3510-JGP 100-1 |
Customer Reference | |
Detailed Description | Pneumatic Parallel Gripper End Effector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 10mm | |
Operating Pressure | 36.3 ~ 116.0PSI (2.5 ~ 8 bar) | |
Closing Force | 67.30kgf | |
Opening Force | 73.93kgf | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Weight | 3.79 lbs (1.72 kg) |

