
XD2PA247 | |
|---|---|
DigiKey Part Number | 4008-XD2PA247-ND |
Manufacturer | |
Manufacturer Product Number | XD2PA247 |
Description | SWITCH JOYSTICK 3A 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Output |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Joystick, 2 - Axis | Panel Cutout Dimensions Circular - 22.00mm Dia |
Actuator Type Joystick | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function 4-Way Directional | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.00000 | $322.00 |

