
XALK1786H7 | |
|---|---|
DigiKey Part Number | 4008-XALK1786H7-ND |
Manufacturer | |
Manufacturer Product Number | XALK1786H7 |
Description | CONTROL STATION, HARMONY XALK, P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XALK1786H7 Models |
Category | Switch Function On-Off |
Manufacturer Schneider Electric | Current Rating (Amps) 3A (AC), 220mA (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 125 V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -40°C ~ 70°C |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.54000 | $212.54 |

