New at DigiKey
Contactor 3PST-NO (3 Form A) 90 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 90 A 120VAC Coil Chassis Mount
T02EN13G7
T02EN13G7

T02EN13G7

DigiKey Part Number
4008-T02EN13G7-ND
Manufacturer
Manufacturer Product Number
T02EN13G7
Description
CONTACTOR TESYS NEMA SZ3 3P 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 90 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
120VAC
Manufacturer
Schneider Electric
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
90 A
Packaging
Bulk
Switching Voltage
600VAC - Max
Part Status
Active
Features
Auxiliary Contacts
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$783.25000$783.25
Manufacturers Standard Package